QS93-5210

Ka-Ro electronics
951-QS93-5210
QS93-5210

Mfr.:

Description:
Computer-On-Modules - COM The QS93 is a QFN Style Solder-Down Computer On Module.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$126.10 $126.10

Product Attribute Attribute Value Select Attribute
Ka-Ro electronics
Product Category: Computer-On-Modules - COM
RoHS:  
NXP
i.MX 93
1.5 GHz
1 GB
1 GB
3.3 V
I2C, SPI, UART, USB
- 40 C
+ 85 C
Brand: Ka-Ro electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Moisture Sensitive: Yes
Product Type: Computer-On-Modules - COM
Series: KaRo Computer-On-Module
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

QS93 QFN-Style Solder-Down Computer-on-Module

Ka-Ro Electronics QS93 QFN-Style Solder-Down Computer-on-Module (COM) features an NXP i.MX 93 processor that includes a 1.5GHz Dual ARM® Cortex®-A55, a 250MHz ARM Cortex-M33, and an ARM® Ethos® U-65 microNPU with NXP’s EdgeLock® secure enclave. The 100-pin QFN-type lead-styled module measures 27mm2 x 2.6mm in height and provides single-sided assembly in an industrial -40°C to +85°C temperature range. The Ka-Ro Electronics QS93 Computer-on-Module (COM) uses a large ground pad on the bottom side for a good return path for all signals.