MIC-732-AO6A1

Advantech
923-MIC-732-AO6A1
MIC-732-AO6A1

Mfr.:

Description:
Embedded Box Computers NVIDIA AGX Orin 64G_AMR system

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$5,881.09 $5,881.09

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Embedded Box Computers
RoHS:  
Embedded Box Computers
NVIDIA
Arm Cortex A78AE
A78AE
1.3 GHz
9 V to 36 V
USB
- 20 C
+ 60 C
203 mm x 192 mm x 90 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Memory Size: 64 GB
Memory Type: LPDDR5
On-Board Storage Size: 64 GB
On-Board Storage Type: eMMC
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MIC-732-AO AI Inference System

Advantech MIC-732-AO AI Inference System is based on the NVIDIA® Isaac Nova Orin™ processor and features a fanless, ultra-compact design. This system supports several I/O slots, including 10GbE, 1GbE, USB 3.2 Gen 2, CANbus, mPCIe, and nano SIM. This system provides exceptional processing power that delivers up to 275 TOPS of AI performance. A 3D LiDAR driver is integrated into the MIC-732-AO for precise depth perception, facilitating navigation in complex environments. Advantech MIC-732-AO AI Inference System is designed for autonomous mobile robot (AMR) applications and enables robots to achieve 360° vision for crucial, real-time situational awareness.