4D Serial Pi Adaptor

4D Systems
971-4DSERIALPIADPTR
4D Serial Pi Adaptor

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards Serial Pi Adaptor for Raspberry Pi

In Stock: 29

Stock:
29 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$13.83 $13.83

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
Adapters
Serial
Serial adapter for Raspberry Pi
Raspberry Pi
4.5 V to 5.5 V
- 10 C
+ 70 C
65 mm x 50 mm x 30 mm
Brand: 4D Systems
Packaging: Bulk
Product Type: Sockets & Adapters
Factory Pack Quantity: 1
Subcategory: Computing
Tool Is For Evaluation Of: uLCD-24PT, uLCD-28PT, uLCD-32PT, uOLED-96-G1, uOLED-96-G2, uOLED-128-G1, uOLED-128-G2, uOLED-160-G1, uOLED-160-G2, uLCD-144-G1, uLCD-144-G2, uLCD-43, uLCD-24-PTU, uLCD-28-PTU, uLCD-32-PTU, uLCD-32W-PTU
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8542319000
MXHTS:
8473300401
ECCN:
EAR99

uLCD Display Modules for Raspberry Pi

4D Systems uLCD Display Modules for Raspberry Pi include a uLCD Display Module specifically customized for the Raspberry Pi, 4D Serial Pi Adapter, and a 5-way female-female cable. These module packs enable a Raspberry Pi user to quickly connect the 4D Serial Pi Adapter to their Raspberry Pi, connect the 5-way cable between the Adapter and the Display Module, and be connected in seconds to start programming their new 4D Systems Display. The display module can be programmed in a number of ways using the 4D Systems Workshop 4 IDE Software. By default, the display module will come loaded with the Serial application. Each module has a comprehensive range of serial commands ready to be received from the Raspberry Pi, to draw primitives such as lines, rectangles, circles, and text, to display images, play sound, and log data to a uSD card.