TE0713-03-82C46-A

Trenz Electronic
287-TE07130382C46A
TE0713-03-82C46-A

Mfr.:

Description:
System-On-Modules - SOM FPGA Module with AMD Artix 7A200T-2C, 1 GByte DDR3L, 32 MByte Flash, 4 x 5 cm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$499.01 $499.01

Product Attribute Attribute Value Select Attribute
Trenz Electronic
Product Category: System-On-Modules - SOM
RoHS:  
AMD
3.3 V, 5 V
USB 3.0
0 C
+ 70 C
Brand: Trenz Electronic
Chipsets: 7A200T-2C
Flash: 32 MB
Memory Size: 1 GB
Memory Type: DDR3L
Product Type: System-On-Modules - SOM
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TE0713-03-82C46-A FPGA Module

Trenz Electronic TE0713-03-82C46-A FPGA Module features AMD Artix™ 7A200T-2C, USB 3.0 to FIFO bridge, 1GB DDR3L SDRAM, 32MB flash memory, and powerful switching-mode power supplies. This module offers numerous configurable I/O's via rugged high-speed strips. The TE0713-03-82C46-A FPGA module consists of a 4cm x 5cm form factor and is fully mechanically and largely electrically compatible with each other. This module also features interfaces like USB 3.0, 2 x 100-pin razor beam connectors, and 1 x 60-pin razor beam connectors. The TE0713-03-82C46-A FPGA module comes with an onboard high-efficiency DC-DC converter.