10.4 in 1024 x 768 HMI Displays & Panel PCs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
IDEC HG3G-VAXT22MF-B
IDEC HMI Displays & Panel PCs 10.4 inch TFT 65K Black Bezel 1In Stock
Min.: 1
Mult.: 1
24 V Ethernet, Serial, USB 1024 x 768 10.4 in
IBASE HMI Displays & Panel PCs 10.4 EN50155 Certified Panel PC , Intel Atom x7 E3950 procesoor,4GB RAM, 64GB SSD, M12 connector, 24VDC power input, projected capacitive touch screen. Non-Stocked

Fanless Capacitive Intel Atom x7-E3950 LCD 2 GHz 8 GB 4 GB 24 V Audio, M12, mPCIe 1024 x 768 10.4 in - 30 C + 70 C 275 mm x 256 mm x 63 mm