ARM Cortex-A55, ARM Cortex-A78 Core Single Board Computers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Series Form Factor Processor Brand Processor Type Core Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Grinn Single Board Computers Grinn-GenioBoard-700 3In Stock
Min.: 1
Mult.: 1

Genio ARM Cortex-A55, ARM Cortex-A78 4 GB 4 GB 5 V to 20 V Ethernet, I2C, SDIO, SPI, UART, USB - 20 C + 70 C 87.35 mm x 56.2 mm Bulk
VIA Single Board Computers AI Transforma Model 1 SBC with MediaTek Genio 700 SoC, 16GB eMMC, 8GB RAM & I/O Non-Stocked
Min.: 1
Mult.: 1

14.6 cm x 10.2 cm ARM ARM Cortex-A55, ARM Cortex-A78 ARM Cortex-A55, ARM Cortex-A78 2 GHz, 2.2 GHz 5 V GPIO, I2C, SPI, UART, USB 0 C + 60 C 146 mm x 102 mm