DEV-17745

SparkFun
474-DEV-17745
DEV-17745

Mfr.:

Description:
Single Board Computers RP2040 Thing Plus

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$31.65 $31.65

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: Single Board Computers
Raspberry Pi
RP2040
ARM Cortex M0+
133 MHz
0 GB
0 GB
3.3 V
GPIO, I2C, Micro USB, SPI, UART, USB 1.1
58.42 mm x 22.86 mm
Brand: SparkFun
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Single Board Computers
Factory Pack Quantity: 10
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
EAR99

DEV-17745 Thing Plus Development Board

SparkFun DEV-17745 Thing Plus Development Board is a low-cost, high-performance board with flexible digital interfaces, and an RP2040 microcontroller.  The RP2040 utilizes dual Arm® Cortex-M0+ processors (up to 133MHz) and offers 264kB of embedded SRAM in 6 banks and 6 dedicated IO for SPI flash. This board supports both C/C++ and MicroPython cross-platform development environments that include easy access to runtime debugging. The DEV-17745 board features a UF2 boot and floating-point routines baked into the chip. The board also features an SD card slot, 16MB memory, JST single-cell battery connector, addressable WS2812 RGB LED, JTAG PTH pins, four mounting-holes, and a qwicc connector. This board comes with a dimension of 2.3inches x 0.9inches.