MAX97220AEVKIT+

Analog Devices / Maxim Integrated
700-MAX97220AEVKIT+
MAX97220AEVKIT+

Mfr.:

Description:
Audio IC Development Tools Eval Kit MAX97220A, MAX97220B, MAX97220C

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
3
Expected 4/6/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$129.91 $129.91

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Kits
Audio Amplifier
MAX97220A
2.5 V to 5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Description/Function: MAX97220A evaluation kit (EV kit) is a fully assembled and tested circuit board that evaluates the MAX97220A differential input DirectDrive line driver/headphone amplifier
Product Type: Audio IC Development Tools
Series: MAX97220A
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: MAX97220A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8536699099
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX97220A Evaluation Kit

Analog Devices Inc. MAX97220A Evaluation Kit is used to evaluate the MAX97220A differential input DirectDrive® line driver/headphone amplifier. The device can drive 125mW into 32I, or 3VRMS into 600I load, with a 5V supply. The kit provides an externally set gain, is powered from a 2.5V to 5.5V single power supply, and includes a shutdown input. The EV kit also evaluates the MAX97220B, MAX97220C, and MAX97220D devices.