STEVAL-VP26K02F

STMicroelectronics
511-STEVAL-VP26K02F
STEVAL-VP26K02F

Mfr.:

Description:
Power Management IC Development Tools Two output isolated SSR flyback converter for smart meter and PLC systems using

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$66.07 $66.07

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
AC/DC Offline Primary/Secondary Side Controller - Flyback
50 VAC to 290 VAC, 85 VAC to 500 VAC
6 V, 12 V
VIPer267KDTR
VIPER26K
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Current: +/- 200 mA, +/- 1 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 235.872 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

STEVAL-VP26K02F Evaluation Board

STMicroelectronics STEVAL-VP26K02F Evaluation Board implements a double-output isolated SSR flyback designed to supply smart meter and PLC systems. This evaluation board incorporates the VIPER267KDTR offline high-voltage converter that features a 1050V avalanche-rugged power section. The VIPER267KDTR converter also offers PWM operation at 60kHz with frequency jittering at lower EMI, current limiting with 700mA fixed set point, and on-board soft-start. This VIPER267KDTR converter supports isolated flyback with optocoupler, primary-side regulation, non-isolated flyback with resistive feedback, buck, and buck boost SMPS topologies.