SPC58NH-DISP

STMicroelectronics
511-SPC58NH-DISP
SPC58NH-DISP

Mfr.:

Description:
Development Boards & Kits - Other Processors Discovery Kit for SPC58 H line

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$1,139.29 $1,139.29

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Discovery Kits
e200z4d
SPC58NH92C5
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Data Bus Width: 32 bit
Dimensions: 170 mm x 130 mm
For Use With: SPC58 H Line MCU
Interface Type: Ethernet, UART, USB
Operating Supply Voltage: 12 VDC
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

SPC58NH-DISP Discovery Board

STMicroelectronics SPC58NH-DISP Discovery Board is a demonstration and development platform based on the SPC58 Chorus H Line 32-bit Microcontroller for Automotive Applications. The SPC58NH-DISP is designed to accelerate the development of gateway, body, and battery-management systems. The Discovery Board supports functional safety requirements up to ASIL-D.