NUCLEO-L4P5ZG

STMicroelectronics
511-NUCLEO-L4P5ZG
NUCLEO-L4P5ZG

Mfr.:

Description:
Development Boards & Kits - ARM STM32 Nucleo-144 development board STM32L4P5ZGT6U MCU, supports Arduino, ST Zio

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
33
Expected 3/4/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$27.77 $27.77

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
ARM Cortex M4
STM32L4P5ZGT6U
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: NUCLEO
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

NUCLEO-L4P5ZG STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-L4P5ZG STM32 Nucleo-144 Board provides an affordable and flexible way to try out new concepts and build prototypes using the STM32 microcontroller. The internal or external SMPS significantly reduces power consumption in Run mode for the compatible boards. The ST Zio connector, which extends the Arduino™ Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STMicroelectronics STM32 Nucleo-144 board integrates the ST-LINK debugger / programmer and does not require a separate probe. The STM32 Nucleo-144 Board includes the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.