U188-Lite

M5Stack
170-U188-LITE
U188-Lite

Mfr.:

Description:
Power Management Modules RollerCAN Lite Unit w/o Slip Ring (STM32)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 36

Stock:
36 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$50.74 $50.74

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Power Management Modules
RoHS:  
Stepper Motor Controllers / Drivers
Brand: M5Stack
Product Type: Power Management Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 150.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

U188 RollerCAN Units

M5Stack U188 RollerCAN Units are brushless DC motor control kits with integrated functions for efficient motion control. The M5Stack U188 supports 6VDC to 16VDC input via the CAN (XT30) interface or 5V via the Grove interface, automatically adjusting power for optimal performance. It features a built-in FOC closed-loop system using a 3504 200KV motor. The maximum continuous current is 0.5A without cooling and 1A for short periods. The driver uses a magnetic encoder to control current, speed, and position precisely. The optional slip ring allows 360° rotation while maintaining power and data transmission through the Grove interface.