U180

M5Stack
170-U180
U180

Mfr.:

Description:
Multiple Function Sensor Modules Weight I2C Unit is a weight acquisition transducer unit "STM32+HX711 chip"

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61
Can Dispatch Immediately
On Order:
30
Expected 16/3/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$6.26 $6.26

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiple Function Sensor Modules
RoHS:  
Scales
Weight Sensor
I2C
5 V
+ 40 C
Brand: M5Stack
Dimensions: 32 mm x 24 mm x 11.3 mm
Minimum Operating Temperature: 0 C
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 10
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
ECCN:
EAR99

Weight I2C Unit

M5Stack Weight I2C Unit is a precise weight measurement device that uses the STM32+HX711 chip. M5Stack Weight I2C Unit communicates via I2C and supports multiple device connections on the same bus. The device is versatile for industrial, healthcare, logistics, laboratory, and food processing applications.