DFR0507

DFRobot
426-DFR0507
DFR0507

Mfr.:

Description:
Display Development Tools Firebeetle Covers- OLED12864 Display

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$17.93 $17.93

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Display Development Tools
RoHS:  
On Screen Display Boards
UG-2864HLBEG01
3.7 V to 5.5 V
I2C
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Display Development Tools
Series: FireBeetle
Factory Pack Quantity: 1
Subcategory: Development Tools
Viewing Area: 0.96 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8524120000
JPHTS:
852412000
TARIC:
8524120000
BRHTS:
85241200
ECCN:
EAR99

FireBeetle Covers - DFR0507 OLED Display Module

DFRobot FireBeetle Covers - DFR0507 OLED Display Module features a 128 x 64 resolution OLED screen and a version of SSD1360 driver. This display module supports Arduino library and micro python, providing full compatibility with the Gravity I²C OLED-2864 screen through the I²C interface. The OLED screen consists of a protective frame to protect the screen and the finger from getting scratched on the edge of the glass. The DFR0507 Display Module integrates OLED 12864 display with the GT30L24A3W Chinese / foreign font library chip and the BMA220 three-axis accelerometer. This display module exhibits an analog directional key and two independent digital keys, A and B.