STEVAL-MKI196V1

STMicroelectronics
511-STEVAL-MKI196V1
STEVAL-MKI196V1

Mfr.:

Description:
Acceleration Sensor Development Tools LSM6DSO adapter board for a standard DIL24 socket

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$25.65 $25.65

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Acceleration Sensor Development Tools
RoHS:  
Adapter Boards
Accelerometer, Gyroscope Sensor
LSM6DSO
Bulk
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
For Use With: DIL 24 Socket
Product Type: Acceleration Sensor Development Tools
Series: STEVAL-MKI196V1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9031808085
ECCN:
EAR99

STEVAL-MKI196V1 Adapter Board

STMicroelectronics STEVAL-MKI196V1 Adapter Board is designed to facilitate the evaluation of MEMS devices in the LSM6DSO device series. The board offers an effective solution for fast system prototyping and device evaluation directly within existing applications. The STEVAL-MKI196V1 can be plugged into a standard DIL24 socket. The Adapter board provides the complete LSM6DSO pin-out and comes ready-to-use with the required decoupling capacitors on the VDD power supply line. The STMicroelectronics STEVAL-MKI196V1 Adapter Board is supported by the STEVAL-MKI109V2 and STEVAL-MKI109V3 Boards, with the 32-bit MCUs functioning as a bridge between the sensor and a PC.  When used with these boards, it is possible to use the Unico GUI (Graphical User Interface) to customize the sensor routines for various applications.