STEVAL-ISA203V1

STMicroelectronics
511-STEVAL-ISA203V1
STEVAL-ISA203V1

Mfr.:

Description:
Power Management IC Development Tools 48 V flyback converter 12 V - 5 A based on PM8804

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$88.56 $88.56

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
42 V to 56 V
12 V
PM8804, SRK1000, STL130N8F7
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Output Current: 5 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Unit Weight: 31.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

STEVAL-ISA203V1 Evaluation Board

STMicroelectronics STEVAL-ISA203V1 Evaluation Board is designed to demonstrate high-efficiency DC-DC conversion with 60W output (12V/5A), from 42 to 56VDC input (48V nom.). The STMicroelectronics STEVAL-ISA203V1 Board offers parameters which are especially suitable for telecom applications.