EVLONEMP

STMicroelectronics
511-EVLONEMP
EVLONEMP

Mfr.:

Description:
Power Management IC Development Tools Very high power density board 65W multi-port (USB Type-C and USB Type-A)

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$224.47 $224.47

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Boards
AC/DC Converter
90 VAC to 265 VAC
5 V
ST-ONEMP
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Description/Function: Power Density USB Power Delivery Multiport Boards with a USB Type-A Port and a USB Type-C Port Supporting Programmable Power Supply (PPS)
Dimensions: 58 mm x 36 mm x 20 mm
For Use With: Fully Integrated Digital Controller
Interface Type: USB
Output Current: 2 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 85 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
JPHTS:
902300000
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
9023000100
BRHTS:
90230000
ECCN:
EAR99

EVLONEMP Evaluation Board

STMicroelectronics EVLONEMP Evaluation Board is a great power density USB Power Delivery multiport board with a USB Type-A port and a USB Type-C™ port supporting Programmable Power Supply (PPS). The design supports a wide range of input voltages and can deliver 10W (5V @ 2A) on a Type-A port, five fixed PDOs, and two APDOs on a Type-C port. This board is based on the ST-ONEMP, a digital controller embedding Arm® Cortex® M0+ core, an offline programmable controller with synchronous rectification, and USB PD PHY in a single package. Such a system is specifically designed to control ZVS non-complementary active clamp flyback converters to create high power density chargers and adapters with USB Power Delivery interface.