M48T35AV-10MH1F

STMicroelectronics
511-M48T35AV-10MH1F
M48T35AV-10MH1F

Mfr.:

Description:
NVRAM 256K (32Kx8) 100ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,117

Stock:
1,117 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 936)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$29.22 $29.22
$23.35 $233.50
$21.89 $547.25
$20.28 $2,028.00
$19.52 $4,880.00
$18.71 $9,355.00
Full Reel (Order in multiples of 936)
$18.70 $17,503.20
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: NVRAM
RoHS:  
SOIC-28
Parallel
256 kbit
32 k x 8
8 bit
100 ns
3.6 V
3 V
30 mA
0 C
+ 70 C
M48T35AV
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SG
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: NVRAM
Factory Pack Quantity: 936
Subcategory: Memory & Data Storage
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320090
USHTS:
8542320041
JPHTS:
8542320312
KRHTS:
8542321040
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
STMICROELECTRONICS