MAX17620EVKIT#

Analog Devices / Maxim Integrated
700-MAX17620EVKIT#
MAX17620EVKIT#

Mfr.:

Description:
Power Management IC Development Tools EVKIT for 5.5V, 600mA 4MHz Synchronous B

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$66.97 $66.97

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
2.7 V to 5.5 V
1.8 V, 2.5 V, 3 V, 3.3 V
MAX17620
MAX1762
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Description/Function: MAX17620 evaluation kit
Output Current: 600 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
JPHTS:
8542390990
TARIC:
9030337000
MXHTS:
8473300401
ECCN:
EAR99

Switching Regulators

Analog Devices Switching Regulators are highly efficient to support longer battery life, generate less heat, and consume less board space compared to other solutions on the market. Analog Devices' broad range of DC-DC switching regulators and controllers support a variety of applications and architectures. This family of highly efficient, synchronous step-up DC-DC controllers operates over a 4.5V to 36V input voltage range, and the input operating range can be extended to as low as 2.5V in bootstrapped mode. Analog Devices' nanoPower DC-DC regulators provide low quiescent current and small solution sizes, extending battery life for small, battery-operated applications.

MAX17620EVKIT Evaluation Kit

Analog Devices MAX17620EVKIT Evaluation Kit is a fully assembled and tested circuit board that demonstrates the performance of the MAX17620. The Analog Devices MAX17620 is a high-frequency, miniature 600mA step-down DC-DC converter. The Evaluation Kit is preset with 1.8V output at load currents up to 600mA. The Evaluation Kit features selectable forced-PWM/skip mode, open-drain PGOOD signal, and external enable (EN).