08-0-0-01 905

TE Connectivity / Kissling
571-08-0-0-01905
08-0-0-01 905

Mfr.:

Description:
Switch Cases / Switch Covers SWITCH GUARD 08-0-0-01 905

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 112

Stock:
112 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$40.69 $40.69
$36.75 $367.50
$35.39 $884.75
$34.36 $1,718.00
$33.71 $3,371.00
$29.45 $7,362.50

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Switch Cases / Switch Covers
RoHS:  
Actuators
Flip Cover
Toggle Switches
Brand: TE Connectivity / Kissling
Color: Orange
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: SK
Product Type: Switch Cases / Switch Covers
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Part # Aliases: K1041530
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
ECCN:
EAR99

Ruggedized Switching Products

TE Connectivity's (TE) KISSLING Ruggedized Switching Products include ruggedized switches and relays designed to operate reliably under extreme conditions and demanding applications. These products are designed for high contact rating applications and feature high shock and vibration stability. TE KISSLING Ruggedized Switching Products are ideal for critical environmental conditions including humidity, pressure, dirt, and aggressive fluids. Typical applications include transportation, aviation, military, rail, marine, and industrial automation.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Series 07 Sealed Toggle Switches

TE Connectivity's (TE) KISSLING Series 07 Sealed Toggle Switches are available in multiple configurations, termination types, load-carrying capabilities, and locking combinations. The series is rated for a minimum of 100,000 switching cycles under full load, has a nominal load of 20A at 28VDC (ohmic load) or 15A at 115VAC (inductive load), and a minimum switching current of 20mA at 12VDC. The robust, industrial switches are available in 1-, 2-, and 4-pole versions and are sealed to IP68. TE KISSLING Series 07 Sealed Toggle Switches applications include plant and industrial engineering, medical equipment, commercial vehicles industrial equipment, and aerospace.