1687.1104

Marquardt Switches
979-1687.1104
1687.1104

Mfr.:

Description:
Pushbutton Switches - Board Mount PUSH BUTTON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.41 $1,852.50
$6.87 $3,435.00
$6.56 $6,560.00

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Flush
Illuminated
DPST
ON - OFF
Green
Rectangular
12 A
250 VAC
IP40
Quick Connect
Silver
Actuator Style: Rectangular
Brand: Marquardt Switches
Flammability Rating: UL 94 V-0, UL 94 V-1, UL 94 V-2
Housing Material: Polyamide (PA)
Mounting Style: Panel Mount
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 250
Subcategory: Switches
Width: 13 mm
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509035
KRHTS:
8536502000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.