ESB-30B333

Panasonic Industry
667-ESB-30B333
ESB-30B333

Mfr.:

Description:
Pushbutton Switches - Board Mount Switch, Push, Soft Sound Type, H=12.5m

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Pushbutton Switches - Board Mount
RoHS:  
ESB30
Non-Illuminated
DPDT
ON - ON
Plunger
200 mA
14 VDC
PC Pin
Gray
Brand: Panasonic Industry
Height: 10 mm
Length: 12.5 mm
Mounting Style: PCB Mount
Product: Automotive Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 400
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Light Touch Switches

Panasonic Light Touch Switches are momentary push-on tactile switches designed for use with a small current (up to 50mA 30VDC) and are often referred to as tact or tactile switches. Features include a sharp and clear click, low contact resistance, minimal bouncing noise, and high contact reliability. Panasonic offers options such as super-thin, super-small, side-mounted, double-action, long travel (stroke), and overstroke travel. Panasonic Light Touch Switches come in a wide selection of operating forces and surface-mount or J-bent terminal mounting options.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.05 $3.05
$2.61 $26.10
$2.48 $62.00
$2.37 $118.50
$2.28 $228.00
$2.27 $908.00
$1.74 $2,088.00