PKI-15-0144

Apem
642-PKI-15-0144
PKI-15-0144

Mfr.:

Description:
Keypads SLOW SPEED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Apem
Product Category: Keypads
RoHS:  
Keypad Modules
PKI
Brand: Apem
Product Type: Input Devices
Subcategory: Input Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PKI Modular Keypads

APEM PKI Modular Keypads are modular CANbus keypads with last-minute snappable inserts. The PKI series is designed for rugged environments and applications requiring flexibility, clear feedback, and fast reconfiguration. With replaceable laser-etched icon inserts available in two sizes (15mm and 24mm), APEM PKI keypads allow full customization to suit changing user needs or evolving machine functionalities. The series features 1 to 15 keys and integrated CANopen and J1939 protocols for modern vehicle systems. PKI keypads offer tactile, glove-friendly buttons, RGB LED rings, and multiple layout options. The series is ideal for human-machine interfaces (HMIs) for construction, agriculture, defense, and e-transport machinery.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$9.86 $9.86
$8.38 $83.80
$8.30 $207.50
$7.83 $391.50
$7.11 $711.00
$6.92 $1,730.00
$6.57 $3,285.00
$6.05 $6,050.00