SDDHA10100

Alps Alpine
688-SDDHA10100
SDDHA10100

Mfr.:

Description:
Basic / Snap Action Switches WATERPF 1POL 1POS Momentary TYP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:
111 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10.52 $10.52
$6.78 $67.80
$6.55 $163.75
$6.38 $319.00
$5.41 $973.80
$5.21 $13,129.20

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Basic / Snap Action Switches
RoHS:  
SDDH
Enclosed
SPST
OFF - (ON)
10 mA
12 VDC
4.6 N
Quick Connect
Chassis Mount
IP68
Tray
Brand: Alps Alpine
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 180
Subcategory: Switches
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536209090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

SDDH Waterproof Snap-Action Switch

Alps Alpine SDDH Waterproof Snap-Action Switch offers IP68 water resistance to withstand submerged environments. The switch features a broad current rating range of 10mA to 4.5A. Insulation is improved with 9.2mm pitch #187 terminal tabs. Alps Alpine SDDH Waterproof Snap-Action Switch is designed for use in power switching/detection devices in marine, agricultural, and industrial applications as well as in equipment requiring high water resistance.