Right Angle Tactile Switches

Results: 958
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Illumination Colour Lamp Type Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Power Rating Ground Terminal Contact Form Termination Style Color Cap Colour Length Width Height Series Life IP Rating Packaging
E-Switch Tactile Switches illuminated tactile SPST-NO 0.05A 12V 721In Stock
Min.: 1
Mult.: 1

Illuminated Red LED Through Hole Right Angle 3.1 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin Black 7 mm 6.8 mm 6.85 mm TL1260 50000 Cycle Bulk
E-Switch Tactile Switches TACT, 50mA 12VDC, SPST-NO Off-(On), Surface Mount, Right Angle Gull Wing 2,267In Stock
Min.: 1
Mult.: 1
: 600

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 185 gf 50 mA 12 VDC No SPST Gull Wing Lead 6.5 mm 6.5 mm 8.37 mm TL3360 200000 Cycle Reel, Cut Tape
E-Switch Tactile Switches Double Stacked Tact SPST X 2 0.05A 12V 2,933In Stock
Min.: 1
Mult.: 1
: 200

Non-Illuminated Through Hole Right Angle 5.85 mm Round OFF - (ON) 1.6 N 100 mA 12 VDC No SPST PC Pin 10.55 mm 8.4 mm 5.85 mm TL53 Ammo Pack
E-Switch Tactile Switches 11.5X12.04MM R/A 220G 971In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 220 gf 50 mA 12 VDC No SPST PC Pin 12.4 mm 11.5 mm 2.9 mm TL6190 100000 Cycle Tube
E-Switch Tactile Switches 12 X 11.2MM R/A 160G 4,405In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.8 mm Dome OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 12 mm 12 mm 11.2 mm TL1100 100000 Cycle Bulk
E-Switch Tactile Switches 50mA 12VDC RED LED 200gf R.A. ThruHole 940In Stock
Min.: 1
Mult.: 1

Illuminated Red LED Through Hole Right Angle 2.9 mm Round OFF - (ON) 200 gf 50 mA 12 VDC No SPST PC Pin Clear 7.7 mm 6.5 mm 9.6 mm TL6215 500000 Cycle IP67 Tray
E-Switch Tactile Switches Thru hole 6mmx6mm BLK Cap 2,244In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Square OFF - (ON) 1.6 N 50 mA 50 VDC No SPST PC Pin Black 6 mm 6 mm 12.3 mm TL1105 100000 Cycle Bulk
E-Switch Tactile Switches Tactile, SPST-NO, Off-(On), Through Hole, Right Angle, LED, Blue, LED, Blue 512In Stock
Min.: 1
Mult.: 1

Illuminated Blue LED Through Hole Right Angle Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin Clear 8.4 mm 10.5 mm 8.55 mm TL3253 500000 Cycle Bulk
E-Switch Tactile Switches R/A TACT .124 10,984In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.6 mm Dome OFF - (ON) 1 N 50 mA 12 VDC No SPST PC Pin 6 mm 6 mm 3.85 mm TL1105 100000 Cycle Bulk
E-Switch Tactile Switches Right Angle Edge Mounted Tact Switch 4,694In Stock
Min.: 1
Mult.: 1
: 2,500

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 160 gf 50 mA 12 VDC No SPST Gull Wing Lead 4.8 mm 2.9 mm 1.7 mm TL4105 200000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches Double Stacked Tact SPST X 2 0.05A 12V 3,102In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 11.85 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin 10.55 mm 8.4 mm 11.85 mm TL53 Bulk
E-Switch Tactile Switches Long Life Tact Sw SPST-NO 0.05A 12V 9,510In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.85 mm Dome OFF - (ON) 0.6 N 50 mA 12 VDC No SPST Solder Pin 6 mm 6 mm 7.45 mm LL1105 100000 Cycle Bulk
E-Switch Tactile Switches 20mA 15VDC 2.0x2.8mm SPST 160gf RA SMT 17,796In Stock
Min.: 1
Mult.: 1
: 6,000

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 160 gf 50 mA 15 VDC No SPST Solder Pad 2.8 mm 2 mm 0.65 mm TL4110 300000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches illuminated tactile SPST-NO 0.05A 12V 1,381In Stock
Min.: 1
Mult.: 1

Illuminated Green LED Through Hole Right Angle 3.1 mm Round OFF - (ON) 160 gf 50 mA 12 VDC No SPST PC Pin Black 7 mm 6.8 mm 6.85 mm TL1260 50000 Cycle Tray
E-Switch Tactile Switches 7.2mm x 5.08 mm Thru-hole 5.2mm act 3,150In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 130 gf 50 mA 12 VDC No SPST PC Pin 8.3 mm 4 mm TL6110 1000000 Cycle Tube
CTS Electronic Components Tactile Switches 228DD1S1AAF+A style in misty silver color with C etching 1,000In Stock
Min.: 1
Mult.: 1

Illuminated Amber LED Through Hole Right Angle 5 mm Round OFF - ON 220 gf 50 mA 12 VDC No SPST Solder Pin Black 7.7 mm 6.8 mm 6.2 mm 228D 100000 Cycle Tray
Well Buying Tactile Switches Tact Switch 397In Stock
Min.: 1
Mult.: 1
: 400

Illuminated SMD/SMT Right Angle Rectangular ON - OFF 50 mA 12 VDC SPST SMD/SMT 5.2 mm 4 mm 6.2 mm TC017L 100000 Cycle Reel, Cut Tape
E-Switch Tactile Switches Thru hole 6mmx6mm RED Cap 417In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Square OFF - (ON) 1.6 N 50 mA 12 VDC No SPST PC Pin Red 6 mm 6 mm 12.3 mm TL1105 100000 Cycle Bulk
Alps Alpine Tactile Switches SMT 2.2N Side Push 0.15mm 500 max 3,613In Stock
Min.: 1
Mult.: 1
: 4,400

Non-Illuminated SMD/SMT Right Angle 0.5 mm Round OFF - (ON) 2.2 N 50 mA 12 VDC No SPDT Solder Lug Black 4.5 mm 2.6 mm 2.2 mm SKSL 600000 Cycle Reel, Cut Tape, MouseReel
E-Switch Tactile Switches 50mA 12VDC Green LED Silver, Round, Clea 600In Stock
Min.: 1
Mult.: 1
Illuminated Green LED Through Hole Right Angle 4.4 mm Round OFF - (ON) 180 gf 50 mA 12 VDC No SPST PC Pin Clear 8.3 mm 6.8 mm 10.7 mm TL1250 50000 Cycle Tray
E-Switch Tactile Switches 50mA 12VDC Red LED Silver, Round, Clear 243In Stock
Min.: 1
Mult.: 1
Illuminated Red LED Through Hole Right Angle 4.4 mm Round OFF - (ON) 180 gf 50 mA 12 VDC No SPST PC Pin Clear 8.3 mm 6.8 mm 10.7 mm TL1250 50000 Cycle Tray
E-Switch Tactile Switches Double Stacked Tact SPST X 2 0.05A 12V 746In Stock
Min.: 1
Mult.: 1
: 200

Non-Illuminated Through Hole Right Angle 7.35 mm Round OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin 10.55 mm 8.4 mm 22.6 mm TL53 Ammo Pack
E-Switch Tactile Switches Gray, 2.9mm, 190 gf 2,779In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle Round OFF - (ON) 220 gf 50 mA 12 VDC No SPST Solder Pin Black 12.04 mm 11.5 mm 5.08 mm CAPS 100000 Cycle
E-Switch Tactile Switches 363In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Right Angle 3.8 mm Round 180 gf 100 mA 12 VDC No DPST Solder Pin Red 11.8 mm 7.3 mm 9.1 mm TL2243 30000 Cycle
E-Switch Tactile Switches Thruhole Radial lead SPST-NO 0.05A 12V 2,660In Stock
Min.: 1
Mult.: 1
: 700

Non-Illuminated Through Hole Right Angle Rectangular OFF - (ON) 160 gf 50 mA 15 VDC No SPST PC Pin 6.2 mm 6.2 mm 3.15 mm TL58 Ammo Pack