Alps Alpine TACT Switch Tactile Switches

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Illuminated Mounting Style Mounting Direction Stem Height Actuator Switch Function Operating Force Current Rating Voltage Rating DC Voltage Rating AC Ground Terminal Contact Form Termination Style Color Length Width Height Series Life IP Rating Packaging
Alps Alpine Tactile Switches 6.0x3.5x4.3mm 160gf 454In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 3.5 mm 4.3 mm SKHL 50000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5x5.0mm 260gf 944In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 3.5 mm 5 mm SKHL 30000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5mm R/A 100gf 1,224In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.72 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 2.5 mm 3.72 mm 2.5 mm SKHL 50000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5mm R/A 260gf 1,412In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 3.72 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 3.5 mm 3.72 mm 3.5 mm SKHL 30000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x2.5mm 160gf 2,723In Stock
3,000Expected 23/3/2026
Min.: 1
Mult.: 1
Reel: 3,000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 6.3 mm 6.2 mm 3.1 mm SKHU 300000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 621In Stock
3,000Expected 6/4/2026
Min.: 1
Mult.: 1
Reel: 3,000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC Yes SPST Leadless Red 6.3 mm 6.2 mm 3.1 mm SKHU 50000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 6mm Dust Prf Snap-in h=5mm F=1.57N Gray 607In Stock
1,000Expected 14/4/2026
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKHW 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6mm Dust Prf Snap-in h=5mm F=2.55N Red 924In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Round 2.6 N 50 mA 12 VDC Solder Pin Red SKHW Bulk
Alps Alpine Tactile Switches 5.9x6.0x5.0mm 160gf 2,337In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Non-Illuminated SMD/SMT Straight 1.5 mm Square OFF - (ON) 1.6 N 50 mA 16 VDC No SPST Gull Wing Lead Black 6 mm 5.9 mm 5 mm SKPM 100000 Cycle Reel, Cut Tape
Alps Alpine Tactile Switches 5.9x6.0x5.0mm 200gf 949In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Non-Illuminated SMD/SMT Straight 1.5 mm Square OFF - (ON) 2 N 50 mA 16 VDC No SPST Gull Wing Lead Black 6 mm 5.9 mm 5 mm SKPM 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 312In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 23.2 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 10 mm 10 mm 23.2 mm SKQB 100000 Cycle Bulk
Alps Alpine Tactile Switches 10x10x13.0mm 160gf Waterproof 971In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 13 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 10 mm 10 mm 13 mm SKQB 100000 Cycle Bulk
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 834In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 10 mm 10 mm 5 mm SKQB 100000 Cycle Bulk
Alps Alpine Tactile Switches 50 mAmps at 12 Volts 751In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 10 mm 10 mm 5 mm SKQB 100000 Cycle Bulk
Alps Alpine Tactile Switches 12x12x4.3mm 160gf 571In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 12 mm 12 mm 4.3 mm SKQE 10000000 Cycle Bulk
Alps Alpine Tactile Switches 12x12x4.3mm 260gf 730In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 12 mm 12 mm 4.3 mm SKQE 10000000 Cycle Bulk
Alps Alpine Tactile Switches 5.2x5.2x1.5mm 100gf 3,354In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Non-Illuminated SMD/SMT Straight 0.7 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Gull Wing Lead Gray 4.8 mm 4.8 mm 1.5 mm SKQG 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x6.0x5.0mm 100gf 793In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 5 mm SKQJ 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x5.0mm 160gf 2,314In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKQJ 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x7.0mm 100gf 433In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 5 mm SKQJ 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x7.0mm 160gf 848In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 7 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKQJ 500000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x9.5mm 160gf 1,888In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 9.5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Gray 6 mm 6 mm 5 mm SKQJ 200000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x6.0x3.85mm 100gf 262In Stock
Min.: 1
Mult.: 1

Non-Illuminated Through Hole Straight 6.6 mm Stem OFF - (ON) 1 N 50 mA 12 VDC No SPST Solder Pin Black 6 mm 6 mm 5 mm SKQJ 1000000 Cycle Bulk
Alps Alpine Tactile Switches 6.0x3.5x5mm 260gF 1,895In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Non-Illuminated SMD/SMT Straight 5 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Gull Wing Lead Red 6 mm 3.5 mm 5 mm SKQM 30000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Tactile Switches 6.0x3.5x4.3mm 160gf 1,171In Stock
2,000Expected 27/4/2026
Min.: 1
Mult.: 1
Reel: 2,000

Non-Illuminated SMD/SMT Straight 4.3 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6 mm 3.5 mm 4.3 mm SKQM 50000 Cycle Reel, Cut Tape, MouseReel