Push-In Solid State Relays - Industrial Mount

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Packaging
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, Push-in, 600VAC/40A, 4-32VDC In, ZC, TP Non-Stocked Lead-Time 14 Weeks
Min.: 10
Mult.: 10

Dual Solid State Relays Push-In Dual Channel AC Output Solid State Relay Panel Mount 40 A 48 VAC to 600 VAC SCR 4 VDC to 32 VDC 15 mA - 40 C + 80 C IP20 DPI 44.5 mm 24.1 mm 58.3 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, Push-in, 600VAC/40A, 4-32VDC In, NZC Non-Stocked Lead-Time 14 Weeks
Min.: 10
Mult.: 10

Dual Solid State Relays Push-In Dual Channel AC Output Solid State Relay Panel Mount 40 A 48 VAC to 600 VAC SCR 4 VDC to 32 VDC 15 mA - 40 C + 80 C IP20 DPI 44.5 mm 24.1 mm 58.3 mm Each
Crydom Solid State Relays - SSRs SSR Relay, Dual, Panel Mount, Push-in, 600VAC/40A, 4-32VDC In, NZC, TP Non-Stocked Lead-Time 14 Weeks
Min.: 10
Mult.: 10

Dual Solid State Relays Push-In Dual Channel AC Output Solid State Relay Panel Mount 40 A 48 VAC to 600 VAC SCR 4 VDC to 32 VDC 15 mA - 40 C + 80 C IP20 DPI 44.5 mm 24.1 mm 58.3 mm Each
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SR-DC-2L-200091-PI Non-Stocked
Min.: 1
Mult.: 1

Solid State Relays DIN Rail Mount 1 NO Bi-Polar Transistor 4.2 VDC to 30 VDC 12 mA - 25 C + 60 C IP20 LCIS 6.2 mm 73 mm 93 mm Bulk
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SRKFDC3L-200360-PIH0S Non-Stocked
Min.: 1
Mult.: 1

Solid State Relays DIN Rail Mount 1 NO MOSFET 11 VDC to 30 VDC 8 mA - 25 C + 60 C IP20 LCIS 6.2 mm 73 mm 93 mm Bulk
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SRS-DC-2L-201020-PI Non-Stocked
Min.: 1
Mult.: 1

Solid State Relays DIN Rail Mount 1 NO Triac 19.2 VDC to 30 VDC 11.3 mA - 25 C + 60 C IP20 LCIS 6.2 mm 73 mm 93 mm Bulk
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SRKF-DC-3L-202340-PI Non-Stocked
Min.: 1
Mult.: 1

Solid State Relays DIN Rail Mount 1 NO MOSFET 19.2 VDC to 30 VDC 6.5 mA - 25 C + 60 C IP20 LCIS 6.2 mm 73 mm 93 mm Bulk
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SR-DC-2L-200140-PI Non-Stocked
Min.: 1
Mult.: 1

Solid State Relays DIN Rail Mount 1 NO MOSFET 19.2 VDC to 30 VDC 10 mA - 25 C + 60 C IP20 LCIS 6.2 mm 73 mm 93 mm Bulk
LUTZE / Amphenol Solid State Relays - SSRs LCIS-SRS-AC/DC-2L-701020-PI Non-Stocked
Min.: 1
Mult.: 1

Solid State Relays DIN Rail Mount 1 NO MOSFET 184 VAC to 253 VAC 3.3 mA - 25 C + 60 C IP20 LCIS 6.2 mm 73 mm 93 mm Bulk
Weidmuller 2618460000
Weidmuller Solid State Relays - SSRs TOP 48VUC 230VAC1A Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 48 VAC, 48 VDC 4 mA, 6 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Weidmuller 2618370000
Weidmuller Solid State Relays - SSRs TOP 60VUC 230VAC1A Non-Stocked
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 60 VAC, 60 VDC 2.5 mA, 4.8 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Weidmuller 2618390000
Weidmuller Solid State Relays - SSRs TOP 120VAC RC 230VAC1A Non-Stocked
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 120 VAC 7 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Weidmuller 2618430000
Weidmuller Solid State Relays - SSRs TOP 230VAC RC 230VAC1A Non-Stocked
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 230 VAC 8.3 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Weidmuller 2618450000
Weidmuller Solid State Relays - SSRs TOP 230VUC 230VAC1A Non-Stocked
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 230 VAC, 230 VDC 2.9 mA, 3.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Weidmuller 2618480000
Weidmuller Solid State Relays - SSRs TOP 120VUC 230VAC1A Non-Stocked
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 1 A 24 VAC to 240 VAC 1 Form A (SPST-NO) Triac 120 VAC, 120 VDC 3 mA, 5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.4 mm
Altech SMT8628521
Altech Solid State Relays - SSRs Three Phase Solid State Relays Non-Stocked
Min.: 1
Mult.: 1
Solid State Relays SSR Panel Mount 5 A, 17 A 24 VAC to 520 VAC 24 VAC to 255 VAC, 24 VDC to 255 VDC - 40 C + 85 C IP20 SMT