MOSFET Solid State Relays - SSR

Types of Solid State Relays - SSR

Change category view
Results: 1,621
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay Solid State Relays - PCB Mount 1500V, 1 FORM A SS RELAY 515In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 50 mA 1.5 kVAC SPST (1 Form A) SMD-8 - 40 C + 125 C 9.75 mm (0.384 in) 6.6 mm (0.26 in) 3.55 mm (0.14 in) Reel, Cut Tape
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS, 60V, 0.8 OHMS, 4L DIP 253In Stock
70Expected 1/6/2026
Min.: 1
Mult.: 1

PCB Mount 900 mA 60 VAC SPST (1 Form A) DIP-4 900 mV to 1.5 V 50 mA - 40 C + 105 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-FORM-A, OPTOMOS, 60V, 0.8 OHMS, 4L SMD 1,000In Stock
Min.: 1
Mult.: 1

PCB Mount 900 mA 60 VAC SPST (1 Form A) 900 mV to 1.5 V 50 mA - 40 C + 105 C 6.35 mm (0.25 in) 4.572 mm (0.18 in) 3.3 mm (0.13 in) Tube
Omron Electronics Solid State Relays - PCB Mount SIGNAL RELAYS MOSFET VSON Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
: 500

SMD/SMT 250 mA 40 VAC 1 Form A (SPST-NO) VSON-4 - 40 C + 110 C 2.45 mm (0.096 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) Reel, Cut Tape
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 4,295In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 700 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) DIP-4 1.5 VDC to 1.8 VDC 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Reel, Cut Tape
Omron Electronics Solid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF 3,542In Stock
Min.: 1
Mult.: 1
: 2,500

PCB Mount 1 A 40 VAC, 40 VDC 1 Form A (SPST-NO) SOP-4 1.18 VDC to 1.48 VDC 30 mA - 40 C + 85 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Omron Electronics Solid State Relays - PCB Mount MOSFET SS Relay 20V USOP4 2,130In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 900 mA 20 VAC, 20 VDC 1 Form A (SPST-NO) USOP-4 1 VDC to 1.3 VDC 50 mA - 40 C + 85 C 2.85 mm (0.112 in) 2.2 mm (0.087 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
Teledyne Relays Solid State Relays - SSRs DC Output: 100A, 1-60VDC / Control: 4-32 VDC / IP20 protection cover 17In Stock
50Expected 11/9/2026
Min.: 1
Mult.: 1

Panel Mount 100 A 1 VDC to 60 VDC 4 VDC to 32 VDC 16 mA - 20 C + 80 C 58.2 mm 44.8 mm 29.5 mm
IXYS Integrated Circuits Solid State Relays - PCB Mount SPNO RELAY 343,802In Stock
Min.: 1
Mult.: 1

PCB Mount 100 mA 60 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
Omron Electronics Solid State Relays - PCB Mount 1 form A, 30V MOS FET, S-VSON4 4,275In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) S-VSON-4 1.1 VDC to 1.4 VDC 30 mA - 40 C + 110 C 2 mm (0.079 in) 1.45 mm (0.057 in) 1.65 mm (0.065 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A SSR 4-Pin SOP 176,921In Stock
Min.: 1
Mult.: 1

PCB Mount 75 mA 60 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
Omron Electronics Solid State Relays - PCB Mount 100V, SPST-NO, SSOP4 SMT, 80mA, 8ohm, 6p 2,066In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 80 mA 100 VAC, 100 VDC 1 Form A (SPST-NO) SSOP-4 1 VDC to 1.3 VDC 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A 60V 400mA Solid State Relay 237,377In Stock
Min.: 1
Mult.: 1

PCB Mount 400 mA 60 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-A, OPTO MOSFET SEMICONDUCTOR IC 23,908In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT 75 mA SPST (1 Form A) SOP-4 5 V 100 uA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) Reel, Cut Tape
Omron Electronics Solid State Relays - PCB Mount DIP4 MOSFET RELAY 631In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 400 VAC 1 Form A (SPST-NO) SMD DIP-4 1.27 VDC to 1.5 VDC 30 mA - 40 C + 110 C 6.4 mm (0.252 in) 4.58 mm (0.18 in) 3.65 mm (0.144 in) Tube
Omron Electronics Solid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 300mA 1ohm 10pF 1,370In Stock
1,500Expected 23/7/2026
Min.: 1
Mult.: 1
: 500

PCB Mount 300 mA 40 VAC, 40 VDC 1 Form A (SPST-NO) SSOP-4 1 VDC to 1.3 VDC 50 mA - 20 C + 85 C 3.8 mm (0.15 in) 2.04 mm (0.08 in) 1.8 mm (0.071 in) Reel, Cut Tape
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 400V 0.35A 4SMD 1,848In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 350 mA 400 VAC 1 Form A (SPST-NO) SMD DIP-4 50 mA - 40 C + 85 C 9.3 mm (0.366 in) 8.8 mm (0.346 in) 3.7 mm (0.146 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B, 60V, 75mA 4-Pin SOP 57,186In Stock
Min.: 1
Mult.: 1

PCB Mount 75 mA 60 VDC 1 Form B (SPST-NC) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
Vishay Semiconductors Solid State Relays - PCB Mount Normally Open Dual Form 1A 6,268In Stock
Min.: 1
Mult.: 1

PCB Mount 140 mA 350 VAC, 350 VDC 2 Form A (DPST-NO) SMD DIP-8 1.15 VDC to 1.45 VDC 50 mA - 40 C + 85 C 9.91 mm (0.39 in) 6.81 mm (0.268 in) 3.81 mm (0.15 in) Tube
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A 22,517In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount 1.4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) SOP-4 1.1 VDC to 1.4 VDC 50 mA - 40 C + 110 C 4.4 mm (0.173 in) 3.9 mm (0.154 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
Panasonic Industrial Devices Solid State Relays - PCB Mount PCB Mount PhotoMOS SSOP CXR3 4.45x2.65x1.8mm 1k Reel 3,549In Stock
Min.: 1
Mult.: 1
: 1,000

180 mA 20 VAC 1 Form A (SPST-NO) - 40 C + 85 C 4.3 mm (0.169 in) 2.1 mm (0.083 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SOP 85,849In Stock
Min.: 1
Mult.: 1

PCB Mount 150 mA 100 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.5 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.03 mm (0.08 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NO 4PIN SOP 31,461In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VDC 1 Form A (SPST-NO) SOP-4 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 4.089 mm (0.161 in) 3.81 mm (0.15 in) 2.184 mm (0.086 in) Tube
IXYS Integrated Circuits Solid State Relays - PCB Mount 1-Form-B 250V 200mA Solid State Relay 9,371In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 200 mA 250 VDC 1 Form B (SPST-NC) SMD DIP-6 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 8.382 mm (0.33 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Reel, Cut Tape, MouseReel
IXYS Integrated Circuits Solid State Relays - PCB Mount SPST-NC/NO 8PIN DIP 10,696In Stock
Min.: 1
Mult.: 1

PCB Mount 120 mA 350 VDC 1 Form C (SPDT-NO, NC) SMD DIP-8 900 mVDC to 1.4 VDC 50 mA - 40 C + 85 C 9.652 mm (0.38 in) 6.35 mm (0.25 in) 3.302 mm (0.13 in) Tube