1-2186583-1

TE Connectivity
650-1-2186583-1
1-2186583-1

Mfr.:

Description:
Printers T7112DS-BLADE-FIXED

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$452.96 $452.96
$448.51 $4,485.10

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Printers
RoHS:  
Accessories
Blade
Brand: TE Connectivity
Material: Metal
Product Type: Printers
Factory Pack Quantity: 1
Subcategory: Printers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8443992550
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

T7112DS Double Side Printers

TE Connectivity's (TE) T7112DS Double Side Printers are designed to print on a wide range of heat shrink, cable markers and labels. These printers offer high-quality 300dpi resolution and enable top and bottom printing with one print pass. The T7112DS printers deliver a long-lasting printed mark that meets all relevant RW performance specifications when combined with the recommended media and thermal transfer ribbons. These printers feature side loading of products and ribbon, full-colour touch screen and integrated help video. The devices operate at a 100VAC to 240VAC voltage range and standby <10W / typical 150W power. TE T7112DS Double-Side Printers are ideally used in electrical, industrial, railway and aerospace.