5.05.005.175/2200

RAFI
611-505.005.175/2200
5.05.005.175/2200

Mfr.:

Description:
Switch Fixings MICON 5 Plunger indicator field 1-part

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 31/7/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$7.96 $7.96
$6.77 $67.70
$6.41 $128.20
$6.19 $309.50
$5.46 $546.00
$5.10 $1,020.00
$4.67 $2,335.00
$4.42 $4,420.00
$4.24 $8,480.00

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Switch Fixings
RoHS:  
Hardware
Plunger
Modules
MICON 5
Brand: RAFI
Color: White
Height: 9.7 mm
Illumination: Non-Illuminated
Length: 14.5 mm
Product Type: Switch Hardware
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Tradename: MICON
Width: 14.5 mm
Part # Aliases: 5.05005.175/2200 5.05005.1752200
Unit Weight: 1.364 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8531909001
JPHTS:
853190000
TARIC:
8531900000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MICON 5 Short-Travel Key Switches

RAFI MICON 5 Short-Travel Key Switches feature up to 1 million operating cycles and actuation forces from 1.5N to 8N. These switches are available with SMT or THT terminals in two compact sizes: 6.4mm x 5.1mm x 3.85mm or 6.4mm x 5.1mm x 3.45mm. RAFI MICON 5 Short-Travel Key Switches have gold contacts for reliability and standard plungers in different shapes and illumination colors with an audible click. Non-illuminable actuators are also available. These switches can be arranged as single keys, in rows, or as key blocks for design flexibility. Ideal applications include automotive, devices, machines, and medical.