613S.3

Conxall / Switchcraft
502-613S.3
613S.3

Mfr.:

Description:
Switch Fixings 3P FEMALE NANO-MIZER 1 FOOT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$39.25 $39.25
10 Quote

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Switch Fixings
RoHS:  
Brand: Conxall / Switchcraft
Length: 1 ft
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensor-Link® Link Connectors

CONXALL Sensor-Link® is a comprehensive line of molded cable assemblies and panel connectors designed primarily for connecting sensors on automation and other equipment. CONXALL Sensor-Link Connectors feature 2 to 19 contacts in sizes #10, #14, #20, and #22. Rated to IP68, the CONXALL Sensor-Link Connectors provide excellent protection from water and dirt ingression. Sensor-Link Connectors are well-suited for a wide range of applications including lighting, GPS/data acquisition, medical, safety & security, instrumentation, industrial, and marine.