1.30.258.021/0700

RAFI
611-1302580210700
1.30.258.021/0700

Mfr.:

Description:
Knobs & Dials Potentiometer drive Square collar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$101.54 $101.54
$65.55 $655.50
500 Quote

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Knobs & Dials
RoHS:  
RAFIX 22 FS+
Brand: RAFI
Product Type: Knobs & Dials
Factory Pack Quantity: 5
Subcategory: Knobs & Dials
Tradename: RAFIX
Part # Aliases: 1.30258.021/0700 1.30258.0210700
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8533908000
JPHTS:
853890000
BRHTS:
85389090

RAFIX Control Components

RAFI RAFIX Control Components are ideal for electrical engineering, mechanical and system engineering, and the automotive industry. These RAFI components are rugged and resistant to environmental influences. The large operating and display surfaces make these components easy for users to operate, even while wearing gloves. The modular designs consist of one actuator and one switching element for design flexibility. RAFI RAFIX Control Components are offered in a range of mounting depths, terminal types, and mounting holes, which range from 16.2mm to 30.3mm.