H-23-6M

Bourns
652-H-23-6M
H-23-6M

Mfr.:

Description:
Knobs & Dials DIAL - 22mm/15 TURN COUNTING DIAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$27.09 $27.09
$16.17 $161.70
$15.54 $310.80
$13.69 $1,369.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Knobs & Dials
RoHS:  
Dials
Turns-Counting Dial
6 mm
23 mm
22 mm
Concentric with Brake
Numbers, 15-Turn
H-23
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Knobs & Dials
Factory Pack Quantity: 10
Subcategory: Knobs & Dials
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533900000
USHTS:
8533908000
TARIC:
9029100090
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.