3SU19500FA800AA0

Siemens
982-3SU19500FA800AA0
3SU19500FA800AA0

Mfr.:

Description:
Switch Fixings SEALING PLUG IP69K, 22MM, METAL, SILVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$23.42 $23.42
$23.13 $231.30
$22.82 $1,141.00
$22.06 $2,206.00
$21.84 $5,460.00
$21.74 $10,870.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Switch Fixings
RoHS:  
Accessories
Sealing Plug
Pushbutton Switches
3SU1 Series
IP66, IP67, IP69, IP69K
3SU1
Brand: Siemens
Color: Silver
Height: 6.5 mm
Length: 29.5 mm
Material: Metal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Switch Hardware
Factory Pack Quantity: 5
Subcategory: Switch Accessories
Width: 24.2 mm
Part # Aliases: 3SU1950-0FA80-0AA0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SIRIUS ACT Pushbuttons & Indicator Lights

Siemens SIRIUS ACT Pushbuttons and Indicator Lights comprise a modular system of pushbuttons and indicator lights for front-plate mounting and rear-mounted electrical modules. Thanks to the SIRIUS ACT with PROFINET, commanding and signaling devices can be connected directly via PROFINET to the controller and HMI devices – including safety functions. Siemens SIRIUS ACT simplifies engineering and commissioning by the TIA Portal.

SIRIUS ACT 3SU1 Pushbuttons & E-Stops

Siemens SIRIUS ACT 3SU1 Pushbuttons and E-Stops are a modular, tried-and-tested, complete range of pushbuttons and indicator lights in a round design. These plastic or metal pushbuttons supply an ideal solution for various applications. 3SU1 Pushbuttons and E-Stops include rugged metal control devices with IP67 degree of protection/NEMA 4. These Siemens SIRIUS ACT 3SU1 products are quick, easy to install, and provide dependable operation.

FEATURED PRODUCTS
SIEMENS