CA Circuit Breakers

Results: 143,499
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Type Current Rating Voltage Rating AC Voltage Rating DC Number of Poles Actuator Type Minimum Operating Temperature Maximum Operating Temperature Illuminated Packaging
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 10In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 16 A 415 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 3In Stock
Min.: 1
Mult.: 1

127 Thermal Circuit Breaker Overcurrent Protection 2 A 250 VAC 28 VDC 1 Pole Push to Reset - 20 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal circuit breaker with push-to-reset, tease-free, trip-free, snap action mechanism (R-type TO CBE to EN 60934; M-type when fitted with optional manual release feature). Available in versions for plug-in or integral m 1In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection Push to Reset

E-T-A Circuit Breakers Miniaturised single pole thermal-magnetic circuit breakers with trip-free mechanism and toggle actuation (S-type TM CBE to EN 60934). Two designs provide the option of either printed circuit board or threadneck panel mounting. A separ 8In Stock
Min.: 1
Mult.: 1
2215 Thermal Circuit Breaker Thermal Magnetic 500 mA 250 VAC 50 VDC 1 Pole Toggle - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers 1077, 1P, DN, 120-240VAC/80VDC, 1.5A 6In Stock
20Expected 20/3/2026
Min.: 1
Mult.: 1

201 Thermal Circuit Breaker Thermal Magnetic Pushbutton Dual
E-T-A Circuit Breakers Single, two and three pole rocker switch/thermal trip free circuit breakers (S-type TO CBE to EN 60934) of compact design for snap-in panel mounting. Available either with protection on one/both/all poles or, in the case of the double 9In Stock
Min.: 1
Mult.: 1

3130-F Thermal Overcurrent 1 A 240 VAC 50 VDC 1 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 4In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 12 VDC 1 Pole Rocker - 30 C + 60 C Illuminated


E-T-A Circuit Breakers AC PEM, w/ 2 pole , 3A, black rocker, C14 inlet, pre-wired 6In Stock
Min.: 1
Mult.: 1
Thermal Circuit Breaker Overcurrent Protection 3 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated Bulk

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 5In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 300 mA 230 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 2In Stock
10Expected 7/4/2026
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 3In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Illuminated

E-T-A Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 6In Stock
Min.: 1
Mult.: 1
3300 Thermal Circuit Breaker Thermal Magnetic Push to Reset

E-T-A Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 8In Stock
Min.: 1
Mult.: 1
3300 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 9In Stock
Min.: 1
Mult.: 1
3300 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 9In Stock
Min.: 1
Mult.: 1
3400 Thermal Circuit Breaker Thermal Magnetic Push to Reset
E-T-A Circuit Breakers Single pole thermal-magnetic circuit breakers with tease-free, trip-free, press-to-reset, snap action mechanism (R-type TM CBE to EN 60934; M-type with manual release (-H). Available with fast acting and standard magnetic tripping cha 3In Stock
Min.: 1
Mult.: 1

3400 Thermal Circuit Breaker Thermal Magnetic 8 A 240 VAC 65 VDC 1 Pole Push to Reset - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Featuring a flange for panel mounting, and optional auxiliary contacts and unprotecte 5In Stock
Min.: 1
Mult.: 1

3500 Thermal Circuit Breaker Thermal Magnetic Push to Reset

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload pro 7In Stock
Min.: 1
Mult.: 1

3120-N Thermal Circuit Breaker Overcurrent Protection 16 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 1In Stock
2Expected 13/3/2026
Min.: 1
Mult.: 1

412 Thermal 30 A 125 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 1In Stock
Min.: 1
Mult.: 1

413 Thermal Circuit Breaker Thermal Magnetic 35 A 115 VAC 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated
E-T-A Circuit Breakers Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 4In Stock
Min.: 1
Mult.: 1

413 Thermal Circuit Breaker Thermal Magnetic 80 A 28 VDC 1 Pole Push-Pull - 55 C + 75 C Non-Illuminated

E-T-A Circuit Breakers The 3120-N thermal circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. The trip element is a thermal bimetal. Type 3120-N is ideally suited for overload prot 8In Stock
Min.: 1
Mult.: 1
3120-N Thermal Circuit Breaker Overcurrent Protection 20 A 240 VAC 50 VDC 2 Pole Rocker - 30 C + 60 C Non-Illuminated
E-T-A Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for 10In Stock
Min.: 1
Mult.: 1

8340-F Hydraulic Magnetic Circuit Breaker Thermal Magnetic 20 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Single and multipole magnetic circuit breakers with trip-free mechanism and toggle actuation. A choice of fast magnetic only or hydraulically delayed switching characteristics (S-type MO or HM CBE to EN 60934) ensures suitability for 5In Stock
Min.: 1
Mult.: 1

8340-F Hydraulic Magnetic Circuit Breaker Thermal Magnetic 20 A 240 VAC, 415 VAC 80 VDC 1 Pole Toggle - 40 C + 85 C Non-Illuminated
E-T-A Circuit Breakers Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 3In Stock
Min.: 1
Mult.: 1

3131-A/C Circuit Breaker Thermal 10 A 1 Pole Rocker