4541

Visaton
243-EX80S-8OHM
4541

Mfr.:

Description:
Speakers & Transducers Electro dynamical exciter 50W 8ohm 25-70 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Visaton
Product Category: Speakers & Transducers
RoHS:  
Speakers
Exciter
Panel Mount
8 Ohms
50 W
Round
Quick Connect
- 25 C
+ 70 C
80 mm
80 mm
80 mm
19 mm
Brand: Visaton
Dimensions: 80 mm L x 80 mm W x 19 mm H
Height: 19 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Series: EX 80 S
Factory Pack Quantity: 64
Subcategory: Audio Devices
Part # Aliases: EX 80 S - 8 OHM 4541
Unit Weight: 162 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electro Dynamical Exciters

VISATON Electro Dynamical Exciters are used for for stimulating bending waves on plates. The units can be attached to the surface of the plate with glue or screws. The stucture-borne drivers can be used when normal speakers can not be installed for optical reasons or for protection against environment conditions or vandalism.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$132.36 $132.36
$104.01 $1,040.10
$93.92 $2,348.00
$89.88 $4,494.00
$89.87 $8,987.00