45 mm Speakers & Transducers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers 42mm 6W 4ohm 140Hz 97dB 60In Stock
Min.: 1
Mult.: 1

Speakers Frame Mount 140 Hz to 20 kHz 83 dB 4 Ohms 6 W Square Solder - 25 C + 50 C 45 mm 45 mm Neodymium Magnet (NdFeB) Aluminum, Rubber
DB Unlimited Speakers & Transducers 100x45x20.5, 4 Ohm, Rectangle IP67 speaker with Lead Wires 113In Stock
Min.: 1
Mult.: 1
Speakers Dynamic Panel Mount 350 Hz 106 dBA 4 Ohms 3 W Rectangular Wire Leads - 20 C + 55 C 100 mm 45 mm 20.5 mm Mylar IP67
PUI Audio Speakers & Transducers 1.5W 4 OHM 85DBA 800HZ PAPER Non-Stocked
Min.: 5,000
Mult.: 100

Speakers Water Resistant Cone Board Mount 800 Hz to 5 kHz 85 dBA 4 Ohms 1.5 W Round Solder Pad - 25 C + 65 C 50 mm 45 mm 45 mm Neodymium (Nd) N35 Mylar