289 Speakers & Transducers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material IP Rating
Visaton Speakers & Transducers 5cm (2") miniature speaker with plastic diaphragm square metal basket 18In Stock
Min.: 1
Mult.: 1
Visaton Speakers & Transducers 5cm (2")mini speaker plastic diaphragm metal basket 2-3W 250 12000Hz 50ohm 500Hz 164In Stock
Min.: 1
Mult.: 1

Speakers Weather Resistant Panel Mount 500 Hz 83 dBA 50 Ohms 2 W Round Solder - 40 C + 80 C 50 mm 17 mm IP65
Taoglas Speakers & Transducers 28x9mm Mini 8 Ohm Speaker Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000

Speakers Dynamic Frame Mount 1 kHz 88 dBA 8 Ohms 500 mW Rectangular Wire Leads - 40 C + 80 C 28 mm 9 mm Neodymium Iron Boron (NdFeB)