3 mm MEMS Microphones

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Sensitivity Tolerance SNR - Signal to Noise Ratio Impedance Frequency Range Operating Supply Current Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Output Type Port Type Length Width Depth Qualification Packaging
PUI Audio MEMS Microphones MICROPHONE -38DB 2.75VDC 1,114In Stock
Min.: 1
Mult.: 1
: 1,250

- 38 dB 69 dB 400 Ohms 20 Hz to 20 kHz 110 uA 2.75 V - 40 C + 85 C Analog 4 mm 3 mm 1.2 mm Reel, Cut Tape
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT 2,449In Stock
Min.: 1
Mult.: 1
: 1,000

CMM - 26 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones MEMs Microphone 4x3mm 2Vdc SMT 1,611In Stock
Min.: 1
Mult.: 1
: 1,000

CMM - 26 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones microphone,4 mm x 3 mm x 1.1 mm,MEMs,omnidirectional,SMT,digital,bottom,digital mulitmode,T&R 5,000In Stock
Min.: 1
Mult.: 1
: 1,000

- 26 dBFS 65 dBA 1.3 MHz to 4.8 MHz 650 uA 1.65 V to 3.6 V - 40 C + 100 C 4 mm 3 mm Reel, Cut Tape
Same Sky MEMS Microphones microphone,4 mm x 3 mm x 1.1 mm,MEMs,omnidirectional,SMT,digital,bottom,digital mulitmode,T&R 4,000In Stock
Min.: 1
Mult.: 1
: 1,000

- 26 dBFS 65 dBA 650 uA 1.65 V to 3.6 V 4 mm 3 mm Reel, Cut Tape
DB Unlimited MEMS Microphones Analog MEMS Microphone 465In Stock
Min.: 1
Mult.: 1
: 100

MM - 38 dB 3 dB 62 dB 300 Ohms 70 Hz to 16 kHz 160 uA 2 V Analog Bottom 3.76 mm 3 mm 1.1 mm Reel, Cut Tape
PUI Audio MEMS Microphones MEMS DIGITAL MICROPHONE -26DB 1.8VDC 58dB 1,394In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 26 dBFS 59 dBA 20 Hz to 20 kHz 700 uA 1.62 V to 3.6 V - 40 C + 85 C PDM Output Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones Digital Mems Mic 4.0 x 3.0MM -26dB 1,240In Stock
Min.: 1
Mult.: 1
: 1,250

DMM - 26 dBFS 65 dB 20 Hz to 10 kHz 750 uA 1.8 VDC - 40 C + 85 C Top 4 mm 3 mm 1.1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS Microphones Digital, top port, 2.6 Vdc 9,531In Stock
Min.: 1
Mult.: 1
: 5,700

- 26 dB 58 dBA 1.3 MHz to 4.8 MHz 680 uA 1.65 V to 3.6 V - 40 C + 100 C PDM Top 4 mm 3 mm 1.1 mm Reel, Cut Tape
Same Sky MEMS Microphones Mic, 3.4x2.4mm MEMs, IPX7 939In Stock
Min.: 1
Mult.: 1
: 5,200

- 20 dB 65 dBA 1 MHz to 4.8 MHz - 40 C + 100 C Top 4 mm 3 mm 1.15 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SDM DIGITAL 1,791In Stock
15,000Expected 16/9/2026
Min.: 1
Mult.: 1
: 5,000

IM73D122 - 26 dB 1 dB 69 dB 20 Hz 1.62 to 3.6 VV - 40 C + 85 C Digital 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Syntiant MEMS Microphones LOW-POWER MULTIMODE DIGITAL BOTTOM PORT SISONIC MICROPHONE 3,536In Stock
11,400Expected 2/10/2026
Min.: 1
Mult.: 1
- 36 dB 70.5 dB 315 uA 1.62 V to 1.98 V - 40 C + 100 C Digital, PDM Bottom 4 mm 3 mm 1.2 mm
Syntiant MEMS Microphones SISONIC MEMS MICROPHONE;Digital;Top;64.5dB SNR;120dB SPL;-26 +/-1dBV;35Hz;70dB PSRR;Low Power: 230 / Standard: 630;1.8V 20,644In Stock
Min.: 1
Mult.: 1
: 5,700

SPK 64.5 dBA 20 Hz to 20 kHz 800 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 3 mm Reel, Cut Tape, MouseReel


Infineon Technologies MEMS Microphones MIC DBP DIGITAL 11,750In Stock
14,000Expected 28/10/2026
Min.: 1
Mult.: 1
: 1,000

- 26 dB 1 dB 69 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 70 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 1,247In Stock
50,000On Order
Min.: 1
Mult.: 1
: 1,000

- 36 dB 1 dB 69 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 70 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 800uA 820In Stock
Min.: 1
Mult.: 1
: 1,250
DMM - 26 dB 57 dB, 59 dB 20 Hz to 18 kHz 450 uA, 1 mA 1.8 VDC - 40 C + 70 C Digital, PDM Top 4 mm 3 mm Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 18In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS - 27 dBFS to - 25 dBFS 67 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM Bottom 4 mm 3 mm 1.3 mm AEC-Q103 Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC DBP DIGITAL 1,080In Stock
Min.: 1
Mult.: 1
: 1,000

MEMS - 36 dBFS 67 dB 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 105 C Digital, PDM Bottom 4 mm 3 mm 1.3 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS Microphones MIC SDM DIGITAL 111In Stock
145,000On Order
Min.: 1
Mult.: 1
: 5,000

- 36 dBFS 1 dB 72 dBA 20 Hz 1.6 V to 3.6 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones XENSIV MEMS microphone
34,990On Order
Min.: 1
Mult.: 1
: 5,000

MEMS - 36 dBFS 71.5 dB 380 kHz to 3.4 MHz 1.8 V - 40 C + 85 C 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS Microphones MIC SDM ANALOG
16,414On Order
Min.: 1
Mult.: 1
: 1,000

- 38 dB 1 dB 73 dB 250 Ohms 20 Hz to 20 kHz 170 uA 2.3 V to 3 V - 40 C + 85 C Analog Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape
PUI Audio MEMS Microphones MICROPHONE OMNI -26 DB 1.8VDC 1000uA
2,490Expected 10/9/2026
Min.: 1
Mult.: 1
: 1,250
DMM - 26 dB 64 dB 20 Hz to 20 kHz 1 mA 1.8 VDC - 40 C + 100 C Digital, I2S Bottom 4 mm 3 mm Reel, Cut Tape
Same Sky MEMS Microphones microphone 4 mm x 3 mm x 1 mm MEMs omnidirectional SMT digital top 2 Vdc T&R
2,200Expected 2/10/2026
Min.: 1
Mult.: 1
: 1,100

- 26 dB 64 dBA 100 Hz to 10 kHz 670 uA 1.8 V - 30 C + 85 C Top 4 mm 3 mm 1 mm Reel, Cut Tape
Same Sky MEMS Microphones microphone 4 mm x 3 mm x 1 mm MEMs omnidirectional SMT digital top 2 Vdc T&R
1,100Expected 30/10/2026
Min.: 1
Mult.: 1
: 1,100

- 26 dB 65 dBA 100 Hz to 10 kHz 650 uA 1.8 V - 30 C + 85 C Top 4 mm 3 mm 1 mm Reel, Cut Tape
Syntiant MEMS Microphones MICROPHONE HF, MEMS Non-Stocked Lead-Time 5 Weeks
Min.: 5,700
Mult.: 5,700
: 5,700

RAMIS-B - 26 dBFS 64 dBA 350 kHz to 800 kHz, 1 MHz to 4.8 MHz 230 uA, 630 uA 1.8 V - 40 C + 100 C Digital, PDM Top 4 mm 3 mm Reel