SOP-6 Solid State Relays - PCB Mount

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Panasonic Industrial Devices Solid State Relays - PCB Mount 120MA 350V 6PIN SPST 2,226In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 120 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Omron Electronics Solid State Relays - PCB Mount 20V SPST-NO SOP6 SMT 2500mA .02ohm 1000pF 1,931In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel PCB Mount 2.5 A 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Panasonic Industrial Devices Solid State Relays - PCB Mount 70MA 200V 6PIN SPST 234In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 50 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Coto Technology Solid State Relays - PCB Mount COTO MOSFET - 1 FORM A, 60V, 0.14m OHMS T&R 837In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape PCB Mount 2.5 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1 VDC to 1.5 VDC SOP-6 MOSFET 50 mA - 40 C + 85 C 9.1 mm (0.358 in) 6.4 mm (0.252 in) 3.4 mm (0.134 in) CS136
Omron Electronics Solid State Relays - PCB Mount High Curr Cap Low Resistanc 100V 2A 4A 2,426In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape PCB Mount 2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 80V SPST-NO SOP6 SMT 1250mA .11ohm 460pF 2,500In Stock
Min.: 1
Mult.: 1
: 2,500

Reel, Cut Tape, MouseReel PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-6 MOSFET 50 mA - 20 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 100V SPSTNO SOP6 SMT 1400mA .1ohm 70pF 240In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.4 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Curr Cap Low Resistanc 100V 2A 4A 408In Stock
600Expected 9/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 2 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron 985In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM-101HR
Omron Electronics Solid State Relays - PCB Mount 20V SPST-NO SOP6 SMT 2500mA .02ohm 1000p 246In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 2.5 A 20 VAC, 20 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Curr Cap Low Resistance 30V 4A 8A 384In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOP6 1,532In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape PCB Mount 4.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount High Curr Cap Low Resistance 30V 4A 8A 1,490In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel PCB Mount 4 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 40V SPST-NO SOP6 SMT 2500mA .03ohm 70pF 853In Stock
2,400On Order
Min.: 1
Mult.: 1

Tube PCB Mount 2.5 A 40 VAC, 40 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V SPST-NO SOP6 SMT 2300mA .04ohm 70pF 651In Stock
1,800On Order
Min.: 1
Mult.: 1

Tube PCB Mount 2.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOP6 1,690In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape PCB Mount 4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 80V SPST-NO SOP6 SMT 1250mA .11ohm 460pF 1,191In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 1.25 A 80 VAC, 80 VDC 1 Form A (SPST-NO) 1 VDC to 1.3 VDC SOP-6 MOSFET 50 mA - 20 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM
Omron Electronics Solid State Relays - PCB Mount 60V,3.3A (6.6A)* 1 Form A, SOP4/SMT 700In Stock
900Expected 13/10/2026
Min.: 1
Mult.: 1

Tube PCB Mount 3.3 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.18 VDC to 1.48 VDC SOP-6 MOSFET 30 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron 1,304In Stock
2,700On Order
Min.: 1
Mult.: 1

Tube PCB Mount 3 A 100 VAC, 100 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2 mm (0.079 in) G3VM-101HR
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 984In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 4.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 1,171In Stock
900Expected 5/1/2027
Min.: 1
Mult.: 1

Tube PCB Mount 4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Panasonic Industrial Devices Solid State Relays - PCB Mount 60V 550mA SOP Form A Norm-Open 3,724In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 500 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount RELAY OPTO AC/DC 600V 40MA 1,602In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 40 mA 600 VAC, 600 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount 400v 50mA SOP Form A Norm-Open 775In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 40 mA 400 VAC, 400 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV
Panasonic Industrial Devices Solid State Relays - PCB Mount 200v 70mA SOP Form A Norm-Open 1,633In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel PCB Mount 50 mA 200 VAC, 200 VDC 1 Form A (SPST-NO) 1.25 VDC SOP-6 Photo MOSFET 50 mA - 40 C + 85 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) AQV