Bulk Test Lead Wire

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Wire Gauge Jacket Colour Cable Length Stranding Insulation Material Voltage Rating Conductor Material Maximum Temperature Outside Diameter Series Packaging
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 500ft SPOOL RED
12Expected 20/8/2026
Min.: 1
Mult.: 1

18 AWG Red 500 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 10 kV Silver Plated Copper + 90 C 5.82 mm 8898 Bulk
Belden Wire & Cable Test Lead Wire 18AWG 1C RUBBER 1000ft SPOOL RED Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

18 AWG Red 1000 ft 65 x 36 Ethylene Propylene Diene Monomer (EPDM) 5 kV Tinned Copper + 90 C 3.66 mm 8899 Bulk