2032G3-BK

Anderson Power Products
879-2032G3-BK
2032G3-BK

Mfr.:

Description:
Specialised Cables SAF-D-GRID PLUG 3M SINGLE END 18 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$56.70 $56.70
$49.67 $496.70
$47.52 $950.40
$46.00 $2,760.00
$44.46 $4,446.00
$43.38 $11,278.80

Similar Product

Anderson Power Products 2032G3
Anderson Power Products
DC Power Cords SAF-D-GRID PLUG 3M SINGLE END 18 AWG

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Specialised Cables
Power Cables
Plug
3 Position
No Connector
3 m
Male
18 AWG
400 V
Brand: Anderson Power Products
Description/Function: Plug Assemblies
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Specialized Cables
Factory Pack Quantity: 20
Subcategory: Cable Assemblies
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Saf-D-Grid® Power Connectors

Anderson Power Products Saf-D-Grid® Power Connectors offer a 30A to 40A current range, 400VAC/DC to 600VAC/DC voltage, and have the footprint of an IEC 620 C13/14. The Saf-D-Grid Power Connector from Anderson Power Products have an innovative design in plug and receptacles that features a touch safe shell with shock protection and a first mate/last break ground contact for a more secure and safe connection. Saf-D-Grid 400V series targets DC applications and is also rated for AC current with a single keying configuration, while the 300V series is ideal for AC applications and is rated for DC current and has multiple mechanical keys. The Saf-D-Grid Power Connectors have power handling capability for 32A and are hot-plug rated for both electronic (capacitive) and electrical (resistive) loads.