SBHSM-002T-P0.5

JST Commercial
306-SBHSM-002T-P0.5
SBHSM-002T-P0.5

Mfr.:

Description:
Terminals BHSM CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
JST
Product Category: Terminals
RoHS:  
Contacts
Crimp
Male
28 AWG
24 AWG
Cable Mount / Free Hanging
Tin
Phosphor Bronze
BHS
Brand: JST Commercial
Contact Gender: Pin
Current Rating: 1 A
Length: 10.85 mm
Maximum Bundle Diameter: 1.8 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 5000
Subcategory: Terminals
Voltage Rating: 1.4 kVDC
Wire Gauge: 28 AWG to 24 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Japan
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,424

Stock:
7,424 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$0.204 $0.20
$0.165 $1.65
$0.143 $3.58
$0.129 $12.90
$0.114 $28.50
$0.11 $110.00
$0.099 $247.50
$0.094 $470.00
$0.082 $820.00