2322142

Phoenix Contact
651-2322142
2322142

Mfr.:

Description:
Terminal Block Interface Modules VIP2/SC/D 9SUB/M/LED

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$108.89 $108.89

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Terminal Block Interface Modules
RoHS:  
REACH - SVHC:
Passive Interface Modules
9 Position
2.5 A
24 V
24 AWG
12 AWG
Screw
DIN Rail
Green
VIP-2
Brand: Phoenix Contact
Connection Method: Screw
Height: 65.5 mm
Length: 65.5 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Mounting Angle: Any
Product Type: Terminal Block Interface Modules
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Tradename: INTERFACE Cabling
Width: 34.7 mm
Part # Aliases: VIP-2/SC/D_9SUB/M/LED VIP2SCD9SUBMLED
Unit Weight: 92.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Phoenix Contact has modified the appearance of the housing color
from light green to light gray. This change affects only the
appearance of the articles.

The fit, function, and all other technical specifications of the
articles remain unchanged. All "VIP" articles will feature this
housing color change, from light green to light gray. Scope of
this change includes all related/associated materials, such as
endplates, covers, "blind plugs", terminal blocks, etc.

Mouser may supply both versions of this product simultaneously
depending on inventory.

Please contact a Mouser Technical Sales Representative for
further information.

5-0315-3

CAHTS:
8536900090
USHTS:
8536904000
TARIC:
8536901000
MXHTS:
85369099
ECCN:
EAR99

VARIOFACE Interface Modules with LED Indicators

Phoenix Contact VARIOFACE Interface Modules with LED Indicators enable a fast, fault-free transition between a D-sub or flat ribbon plug assembly to a discrete wire using a screw-clamp termination. The LED indicators illuminate when the signal is present, allowing quick visual inspection for monitoring and troubleshooting. Phoenix Contact VARIOFACE Professional Interface Modules with LED Indicators feature a patented design to reduce space requirements within the control cabinet and provide the ability to use the ZB marking products for easy, quick, and consistent labeling.