ELFH08250

Amphenol PCD Shenzhen
523-ELFH08250
ELFH08250

Mfr.:

Description:
Pluggable Terminal Blocks VERTICAL HEADER 5.08MM 8POS CLOSED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
8 Position
5.08 mm
Solder Pin
Through Hole
15 A
300 V
Black
ELFH
Brand: Amphenol PCD Shenzhen
Compliance: UL
Contact Plating: Silver
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Length: 2 in
Mounting Angle: 180 Deg
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 825

Stock:
825 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$3.48 $3.48
$2.49 $24.90
$2.18 $54.50
$1.97 $98.50
$1.80 $180.00
$1.59 $397.50
$1.55 $775.00
1,000 Quote