SB-SF50-27+

Mini-Circuits
139-SB-SF50-27+
SB-SF50-27+

Mfr.:

Description:
RF Adapters - In Series RF Adapter Straight SMA Female to SMA Female DC - 27GHz Bulkhead 50?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Adapters - In Series
RoHS:  
SMA
Female
Normal
Female
Normal
50 Ohms
27 GHz
Bulkhead
Stainless Steel
Bulk
Brand: Mini-Circuits
Frequency Range: 0 Hz to 27 GHz
Minimum Frequency: 0 Hz
Mounting Style: Bulkhead
Orientation: Straight
Product Type: RF Adapters - In Series
Series: SB
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 50
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SB-SF50-27+ Coaxial Adapter

Mini-Circuits SB-SF50-27+ Coaxial Adapter features a frequency range of DC to 27GHz, low insertion loss of 0.11dB, and a 50Ω impedance rating. The SB-SF50-27+ is a coaxial SMA female bulkhead to SMA female adapter that supports various applications while providing excellent VSWR and low insertion loss. This adapter has passivated stainless-steel construction and measures only 0.87" in length. Mini-Circuits SB-SF50-27+ Coaxial Adapter has an operating temperature range of -65°C to +125°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 31/8/2026
280
Expected 21/9/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$60.96 $60.96