1200-140H-6240

Dynawave
678-1200-140H-6240
1200-140H-6240

Mfr.:

Description:
RF Connectors / Coaxial Connectors 2.4mm Plug, Solder Clamp, Plug-In Contact, DF140 Low Loss

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Winchester Interconnect
Product Category: RF Connectors / Coaxial Connectors
Connector
2.4 mm
Plug (Pin)
50 Ohms
40 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
Body Finish: Passivated
Body Material: Stainless Steel
Body Style: Straight
Brand: Dynawave
Contact Material: Beryllium Copper
Contact Plating: Gold
Insertion Loss: 0.08 dB
Insulation Resistance: 5 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Series: 1200
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Voltage Rating: 875 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RF Connectors

Dynawave RF Connectors are designed to meet the performance and reliability needs of various applications. These connectors meet or exceed MIL-STD-348 interface requirements. The RF connectors are available in float mount, screw-in, and direct solder mounting options with a 6GHz to 40GHz frequency range. These RF connectors feature 50Ω nominal impedance, 5000mΩ minimum insulation resistance, and up to 500 maximum dielectric withstanding voltage. The RF connectors are used in aerospace, military, and test and measurement applications.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$86.12 $86.12
$78.51 $785.10
$68.68 $1,717.00
$65.77 $6,577.00
250 Quote