P28974

Amphenol SINE Systems
654-P28974
P28974

Mfr.:

Description:
Heavy Duty Power Connectors Male M35 to Female M22 Drop, (1 ? - ?) 3 Position In-Line Reducer, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$70.54 $70.54
$59.69 $596.90

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Heavy Duty Power Connectors
PowerBOSSlite M22
15 A
600 VAC
IP67
PowerBOSSlite
Brand: Amphenol SINE Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Connectors
Factory Pack Quantity: 10
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99

M22 & M35 PowerBOSSlite™ Power Cords & Connectors

Amphenol Sine Systems M22 and M35 PowerBOSSlite™ Power Cords and Connectors are high-performance components that are available in single and dual-rated cable options. These power cords and connectors are available in both male and female options, with black and red colors. The M22 and M35 connectors and power cords are available in various types, including tees, dust caps, single-ended connectors, double-ended connectors, and receptacles.