218396-1050

Molex
538-218396-1050
218396-1050

Mfr.:

Description:
Rectangular Cable Assemblies PICO-SPOX 1.5 Conn to Conn 5CKT 50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 535

Stock:
535 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 535 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.43 $2.43
$2.17 $2,170.00
$2.07 $5,175.00

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
218396
Discrete Wire Cable Assemblies
Discrete Wire
Female
50 mm
24 AWG
2.5 A
Natural
Bulk
Brand: Molex
Jacket Material: Phosphor Bronze
Pitch: 1.5 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Tradename: Pico-SPOX
Voltage Rating: 250 V
Part # Aliases: 2183961050 02183961050
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

OTS Pico-Spox 1.50mm Tin Discrete-Wire Cables

Molex Off-the-Shelf (OTS) Pico-Spox 1.50mm Tin (Sn) Discrete-Wire Cable Assemblies deliver up to 3.0A in a wide range of circuit sizes to facilitate prototyping and global preproduction. The Molex OTS Pico-Spox 1.50mm Tin Discrete-Wire Cable Assemblies feature vertical and right-angle single-row headers with friction locks for improved mating retention. The series is ideal for use in a variety of consumer, industrial automation, and medical technology (MedTech) applications.