40 V Varistors

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V 19,002In Stock
Min.: 1
Mult.: 1
: 10,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V 993In Stock
Min.: 1
Mult.: 1
: 1,000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 40 V 50V 880In Stock
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 40 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors SM SERIES VARISTOR 26V DC RATING 1In Stock
432Expected 11/6/2026
Min.: 1
Mult.: 1
: 108

SM20 MOVs PCB Mount SMD/SMT 20 VAC 26 VDC 40 V 63 V 26 mm 2 kA 20 J 0.012 uF - 40 C + 85 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 1V 800In Stock
Min.: 1
Mult.: 1
: 1,000

VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 50 V 2.54 mm 30 A 100 mJ 200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.02J 40 pF 40 V 50V 13,192In Stock
Min.: 1
Mult.: 1
: 10,000

VC-LC MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 18 VDC 40 V 50 V 15 A 20 mJ 40 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V 7,780In Stock
Min.: 1
Mult.: 1
: 4,000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V
4,000Expected 14/5/2026
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 80p F 40 V 50V 20,000Factory Stock Available
Min.: 1
Mult.: 1
: 4,000

VCAS MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 40 V 50 V 30 A 100 mJ 80 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Varistors 18V 2220 125C AUML AEC-Q200 Low Profile Non-Stocked Lead-Time 13 Weeks
Min.: 1,000
Mult.: 1,000

AUML MLVs PCB Mount SMD/SMT 2220 (5650 metric) 18 VDC 40 V 40 V 10 A 25 J - 40 C + 125 C AEC-Q100 Bulk
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 50V Non-Stocked Lead-Time 19 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 50 V 30 uA 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 1V Non-Stocked Lead-Time 19 Weeks
Min.: 7,500
Mult.: 7,500
: 7,500

VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 1 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40V 50V Non-Stocked Lead-Time 15 Weeks
Min.: 10,000
Mult.: 10,000
: 10,000

VC-LC MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 1,000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 14 VAC 18 VDC 40 V 50 V 30 A 50 mJ 50 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel